Add To Favorites
HCPL-3700-020 Optoisolator Darlington Output 5000Vrms 1 Channel 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,350 2.48710 $3,357.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCPL-3700-020-ND
Copy   HCPL-3700-020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL-3700-020

Copy   HCPL-3700-020
Description OPTOISOLTR 5KV DARLINGTON 8-DIP
Copy   OPTOISOLTR 5KV DARLINGTON 8-DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Darlington Output 5000Vrms 1 Channel 8-DIP

Copy   Optoisolator Darlington Output 5000Vrms 1 Channel 8-DIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
HCPL-3700-020E-ND HCPL-3700-020E Broadcom Limited Tube ? 0
$1.91520 1,750  Non-Stock ? Not applicable
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 4µs, 10µs
Rise / Fall Time (Typ) 20µs, 0.3µs
Input Type AC, DC
Output Type Darlington
Voltage - Output (Max) 20V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) -
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

22:45:32 12/14/2018