Product Overview
Digi-Key Part Number | 516-3209-1-ND |
---|---|
Quantity Available |
5,001
Can ship immediately |
Manufacturer |
Broadcom Limited |
Manufacturer Part Number |
HCPL-3020-500E |
Description | OPTOISO 3.75KV GATE DRVR 8DIP GW |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 8 Weeks |
Detailed Description |
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Documents & Media
Datasheets | |
---|---|
PCN Design/Specification | |
PCN Packaging | |
Online Catalog |
Gate Drivers
|
08:34:03 4/21/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.19000 | $2.19 |
10 | 1.94400 | $19.44 |
25 | 1.44200 | $36.05 |
100 | 1.25400 | $125.40 |
250 | 1.12860 | $282.15 |
500 | 1.00320 | $501.60 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: