Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,850 1.14400 $3,260.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCPL-260L-060E-ND
Copy   HCPL-260L-060E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL-260L-060E

Copy   HCPL-260L-060E
Description OPTOISO 3.75KV OPEN COLL 8DIP
Copy   OPTOISO 3.75KV OPEN COLL 8DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP

Copy   Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

12:44:06 1/23/2019