Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.72700 $27.27
100 2.23610 $223.61
500 1.81072 $905.36
1,000 1.52712 $1,527.12
2,500 1.45076 $3,626.91
5,000 1.39077 $6,953.85
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1704-1001-ND
Copy   1704-1001-ND
Quantity Available 5,041
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCM5241A1IMLG

Copy   BCM5241A1IMLG
Description 10/100 BASE-TX SINGLE PORT PHY
Copy   10/100 BASE-TX SINGLE PORT PHY
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1/1 Transceiver Ethernet

Copy   1/1 Transceiver  Ethernet
Documents & Media
Datasheets BCM5241 Product Brief
PCN Assembly/Origin Mult Devices 28/Apr/2017
Online Catalog Ethernet Transceivers
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tray ?
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 2.5V, 3.3V
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BCM5241A1KMLG - Broadcom Limited | 1704-1002-ND DigiKey Electronics
  • BCM5241A1KMLG
  • Broadcom Limited
  • 10/100 BASE-TX SINGLE PORT PHY
  • Unit Price $2.91000
  • 1704-1002-ND
  • BCM5241A1IMLGT - Broadcom Limited | 516-3781-1-ND DigiKey Electronics
  • BCM5241A1IMLGT
  • Broadcom Limited
  • 10/100 BASE-TX SGL PORT PHY IN 3
  • Unit Price $3.41000
  • 516-3781-1-ND
  • MPC8313CVRAFFC - NXP USA Inc. | MPC8313CVRAFFC-ND DigiKey Electronics
  • MPC8313CVRAFFC
  • NXP USA Inc.
  • IC MPU MPC83XX 333MHZ 516BGA
  • Unit Price $38.19000
  • MPC8313CVRAFFC-ND
  • 83905AGILF - IDT, Integrated Device Technology Inc | 800-2059-ND DigiKey Electronics
  • 83905AGILF
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 1:6 100MHZ 16TSSOP
  • Unit Price $3.05000
  • 800-2059-ND
  • TPS54295PWPR - Texas Instruments | 296-29960-1-ND DigiKey Electronics
  • TPS54295PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 2A DL 16HTSSOP
  • Unit Price $2.67000
  • 296-29960-1-ND
Additional Resources
Standard Package ? 1
Other Names 1704-1001
BCM5241A1IMLG-ND

00:33:17 10/19/2018