Add To Favorites
Photo Not Available
BCM4752IUB2GT * RF Receiver
Product Overview
Digi-Key Part Number 516-3818-1-ND
Copy   516-3818-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCM4752IUB2GT

Copy   BCM4752IUB2GT
Description SINGLE CHIP GPS RECEIVER
Copy   SINGLE CHIP GPS RECEIVER
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

* RF Receiver

Copy   * RF Receiver
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SE4150L-R - Skyworks Solutions Inc. | 863-1354-1-ND DigiKey Electronics
  • SE4150L-R
  • Skyworks Solutions Inc.
  • IC RCVR GPS 24QFN
  • Unit Price $3.20000
  • 863-1354-1-ND
  • Photo Not Available
  • BCM4752IFBGT
  • Broadcom Limited
  • SINGLE CHIP GPS RECEIVER
  • Unit Price $3.95000
  • 516-3817-1-ND
  • J-F2-B3E9-DR - Telit | 943-1025-1-ND DigiKey Electronics
  • J-F2-B3E9-DR
  • Telit
  • MODULE GPS RECEIVER 1.8V
  • Unit Price $18.88000
  • 943-1025-1-ND
  • SE4110L-R - Skyworks Solutions Inc. | 863-1351-1-ND DigiKey Electronics
  • SE4110L-R
  • Skyworks Solutions Inc.
  • IC RCVR GPS 24QFN
  • Unit Price $3.59000
  • 863-1351-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-3818-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.78300 $27.83
100 2.28170 $228.17
500 1.84758 $923.79
1,000 1.55820 $1,558.20
2,500 1.48029 $3,700.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3818-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.35214
  • Digi-Reel® ? : 516-3818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

14:53:57 9/21/2018