Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.65000 $15.65
10 14.98500 $149.85
25 11.65520 $291.38
100 9.99000 $999.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2246-1-ND
Copy   516-2246-1-ND
Quantity Available 621
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMT-MT00-00001

Copy   ASMT-MT00-00001
Description PWR LED SOURCE 3W RGB TRICOLOR
Copy   PWR LED SOURCE 3W RGB TRICOLOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color Moonstone™ Red, Green, Blue (RGB) 625nm Red, 525nm Green, 460nm Blue TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   LED Lighting Color Moonstone™ Red, Green, Blue (RGB) 625nm Red, 525nm Green, 460nm Blue TO-252-3, DPak (2 Leads + Tab), SC-63
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series Moonstone™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Wavelength 625nm Red, 525nm Green, 460nm Blue
Current - Test 350mA Red, 350mA Green, 350mA Blue
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.2V Blue
Lumens/Watt @ Current - Test 54 lm/W Red, 76 lm/W Green, 20 lm/W Blue
Current - Max 350mA Red, 350mA Green, 350mA Blue
Flux @ Current/Temperature - Test 40lm Red, 85lm Green, 22lm Blue
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package -
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.134" (3.40mm)
Thermal Resistance of Package 23°C/W Red, 20°C/W Green, 20°C/W Blue
Base Part Number ASMT-M*00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Associated Product
  • ASMT-M030 - Broadcom Limited | 516-1999-ND DigiKey Electronics
  • ASMT-M030
  • Broadcom Limited
  • LENS CLEAR 30DEG PRESS FIT
  • Unit Price $3.10000
  • 516-1999-ND
  • 10200 - Carclo Technical Plastics | 1066-1019-ND DigiKey Electronics
  • 10200
  • Carclo Technical Plastics
  • LENS CLEAR 10-22DEG SPOT SNAP IN
  • Unit Price $2.28000
  • 1066-1019-ND
  • 10391 - Carclo Technical Plastics | 1066-1034-ND DigiKey Electronics
  • 10391
  • Carclo Technical Plastics
  • LENS CLEAR 3-22DEG SPOT SNAP IN
  • Unit Price $3.40000
  • 1066-1034-ND
  • ASMT-M015 - Broadcom Limited | 516-2188-ND DigiKey Electronics
  • ASMT-M015
  • Broadcom Limited
  • LENS CLEAR 15DEG PRESS FIT
  • Unit Price $1.15281
  • 516-2188-ND
You May Also Be Interested In
  • Photo Not Available
  • ASMG-PT00-00001
  • Broadcom Limited
  • LED 1W TRI-COLOR HIGH POWER
  • Unit Price $7.35000
  • 516-4178-1-ND
  • LZP-00H100-0000 - LED Engin Inc. | 1537-1184-ND DigiKey Electronics
  • LZP-00H100-0000
  • LED Engin Inc.
  • LED LUXIGEN HORTICULTURE RGB SMD
  • Unit Price $58.24000
  • 1537-1184-ND
  • Photo Not Available
  • ASMG-ST00-00001
  • Broadcom Limited
  • LED 3W TRI-COLOR HIGH POWER
  • Unit Price $11.03000
  • 516-4179-1-ND
  • F50360 - Seoul Semiconductor Inc. | 897-1016-1-ND DigiKey Electronics
  • F50360
  • Seoul Semiconductor Inc.
  • LED RGB 6MM X 5MM WTR CLR SMD
  • Unit Price $13.57000
  • 897-1016-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-2246-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2246-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $8.63552
  • Digi-Reel® ? : 516-2246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 621 - Immediate
  • Unit Price: Digi-Reel®

05:08:13 4/25/2019