• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ASMT-JY33-NSTJ1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASMT-JY33-NSTJ1

Description LED ASMT-JX3X WM WHT 3050K 6SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting ASMT-Jx3x White, Warm 3050K (2850K ~ 3250K) 3.2V 350mA 140° 1616 (4040 Metric)

Documents & Media
Datasheets ASMT-Jx33
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL Mult Devices EOL 31/Jan/2018
PCN Design/Specification ASMT/QSMT 27/Mar/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series ASMT-Jx3x
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3050K (2850K ~ 3250K)
Flux @ 85°C, Current - Test 60 lm
Flux @ 25°C, Current - Test 70 lm (52 lm ~ 87 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 63 lm/W
CRI (Color Rendering Index) -
Current - Max 700mA
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 1616 (4040 Metric)
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 9°C/W
Base Part Number ASMT-JY33
 
Additional Resources
Standard Package ? 250

05:26:30 5/22/2018

Send Feedback