Add To Favorites
Photo Not Available
ASMT-AL00-NQS00 LED Lighting Color - Blue 455nm 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASMT-AL00-NQS00-ND
Copy   ASMT-AL00-NQS00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMT-AL00-NQS00

Copy   ASMT-AL00-NQS00
Description PWR LED LIGHT SOURCE 1W ROY BLU
Copy   PWR LED LIGHT SOURCE 1W ROY BLU
Detailed Description

LED Lighting Color - Blue 455nm 2-SMD, Gull Wing

Copy   LED Lighting Color - Blue 455nm 2-SMD, Gull Wing
Documents & Media
Datasheets ASMT-Ax00
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Preliminary
Color Blue
Wavelength 455nm
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 500mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Supplier Device Package -
Size / Dimension 0.291" Dia (7.40mm)
Height - Seated (Max) 0.165" (4.20mm)
Thermal Resistance of Package 10°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1

00:55:23 12/11/2018