Add To Favorites
Photo Not Available
ASMD-LWG3-NQTJD LED Lighting - White, Cool 6800K 2.99V 65mA 120° 1206 (3014 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100,000 0.14850 $14,850.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASMD-LWG3-NQTJD-ND
Copy   ASMD-LWG3-NQTJD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMD-LWG3-NQTJD

Copy   ASMD-LWG3-NQTJD
Description LED COOL WHITE 6800K SMD
Copy   LED COOL WHITE 6800K SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting - White, Cool 6800K 2.99V 65mA 120° 1206 (3014 Metric)

Copy   LED Lighting - White, Cool 6800K 2.99V 65mA 120° 1206 (3014 Metric)
Documents & Media
Datasheets ASMD-LWG3-NzzzD
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 6800K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 26 lm (22 lm ~ 30 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.99V
Lumens/Watt @ Current - Test 134 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 20°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 100,000

06:30:05 10/18/2018