Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3456-1-ND
Quantity Available 733
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8502-102

Description ENCODER REFL OPT 3CH 304LPI 7V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD Module

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.039" (1mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light Infrared
Mounting Type Surface Mount
Current - Supply 15mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 8-SMD Module
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AEDR-8500-102 - Broadcom Limited | 516-2641-1-ND DigiKey Electronics
  • AEDR-8500-102
  • Broadcom Limited
  • ENCODER REFL OPT 3CH 300LPI 5V
  • Unit Price $24.64000
  • 516-2641-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-3456-1

22:13:54 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.64000 $24.64
10 22.88000 $228.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3456-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 600 - Immediate
  • Unit Price: $14.14000
  • Digi-Reel® ? : 516-3456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 733 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AEDR-8502-100-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.40000
Send Feedback