USD
Favorite

Photo Not Available
AEDB-9140-A06 Rotary Encoder Optical 500 Quadrature with Index (Incremental)
Price & Procurement
196 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.00000 $48.00
10 45.32900 $453.29
100 29.77480 $2,977.48

Submit a request for quotation on quantities greater than those displayed.

AEDB-9140-A06

Datasheet
Digi-Key Part Number 516-4150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AEDB-9140-A06
Copy  
Description ROTARY ENCODER OPTICAL 500PPR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Rotary Encoder Optical 500 Quadrature with Index (Incremental)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series AEDB-9140
Part Status Active
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 500
Voltage - Supply 5V
Actuator Type 1/4" Open Center
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation -
Termination Style Terminal Pins
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 516-4150
AEDB-9140-A06-ND