• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ACPM-920502-SG1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACPM-920502-SG1

Description POWER AMP MULTI-MODE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Amplifier IC Module

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging ? Bulk ?
Part Status Obsolete
Package / Case 10-SMD Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1

05:28:24 5/22/2018

Send Feedback