Photo Not Available
ACPM-9040-TR2 RF Amplifier IC Module
Product Overview
Digi-Key Part Number ACPM-9040-TR2-ND
Copy   ACPM-9040-TR2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPM-9040-TR2

Copy   ACPM-9040-TR2
Description IC RF AMP MODULE
Copy   IC RF AMP MODULE
Detailed Description

RF Amplifier IC Module

Copy   RF Amplifier IC   Module
Documents & Media
Datasheets ACPM-9040 Brief
PCN Obsolescence/ EOL Mult Devices EOL 01/Dec/2017
PCN Design/Specification Mult Dev Des/MBB Material Chg 30/May/2018
PCN Packaging Mult Devices Packing 25/Apr/2018
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Package / Case 10-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

21:24:02 1/18/2019