Photo Not Available
ACPM-9013-BLK RF Amplifier IC LTE 10-SMD
Product Overview
Digi-Key Part Number ACPM-9013-BLK-ND
Copy   ACPM-9013-BLK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPM-9013-BLK

Copy   ACPM-9013-BLK
Description IC RF AMP LTE 10SMD
Copy   IC RF AMP LTE 10SMD
Detailed Description

RF Amplifier IC LTE 10-SMD

Copy   RF Amplifier IC LTE  10-SMD
Documents & Media
Datasheets ACPM-9013 Brief
PCN Obsolescence/ EOL Mult Devices EOL 01/Dec/2017
PCN Design/Specification Mult Dev Des/MBB Material Chg 30/May/2018
PCN Packaging Mult Devices Packing 25/Apr/2018
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency -
P1dB 27.5dBm
Gain -
Noise Figure -
RF Type LTE
Voltage - Supply -
Current - Supply -
Test Frequency -
Package / Case 10-SMD Module
Supplier Device Package 10-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

15:15:23 1/20/2019