• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ACPM-7717-TR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACPM-7717-TR1

Description POWER AMP MULTI-MODE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Amplifier IC Module

Documents & Media
Datasheets ACPM-7717 Brief
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Package / Case 42-SMD Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1,000

22:40:15 5/26/2018

Send Feedback