Photo Not Available
ACPM-5813-SG1 RF Amplifier IC LTE 777MHz ~ 798MHz 10-SMD
Product Overview
Digi-Key Part Number ACPM-5813-SG1-ND
Copy   ACPM-5813-SG1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPM-5813-SG1

Copy   ACPM-5813-SG1
Description IC AMP LTE 777MHZ-798MHZ 10SMD
Copy   IC AMP LTE 777MHZ-798MHZ 10SMD
Detailed Description

RF Amplifier IC LTE 777MHz ~ 798MHz 10-SMD

Copy   RF Amplifier IC LTE 777MHz ~ 798MHz 10-SMD
Documents & Media
Datasheets ACPM-5813 Brief
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Obsolete
Frequency 777MHz ~ 798MHz
P1dB 27.5dBm
Gain -
Noise Figure -
RF Type LTE
Voltage - Supply -
Current - Supply -
Test Frequency -
Package / Case 10-SMD Module
Supplier Device Package 10-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

02:16:37 9/22/2018