Photo Not Available
ACPM-5505-TR1 RF Amplifier IC
Product Overview
Digi-Key Part Number ACPM-5505-TR1-ND
Copy   ACPM-5505-TR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPM-5505-TR1

Copy   ACPM-5505-TR1
Description POWER AMP MULTI-MODE SMD
Copy   POWER AMP MULTI-MODE SMD
Detailed Description

RF Amplifier IC

Copy   RF Amplifier IC
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

03:10:09 9/22/2018