• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ACPM-5502-TC1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACPM-5502-TC1

Description POWER AMP MULTI-MODE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Amplifier IC Module

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging ? Bulk ?
Part Status Obsolete
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1

11:19:40 5/26/2018

Send Feedback