• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ACPM-5502-SG1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACPM-5502-SG1

Description POWER AMP MULTI-MODE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Amplifier IC 8-SO

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1

00:19:44 2/25/2018

Send Feedback