Photo Not Available
ACPM-5040-BLK RF Amplifier IC 2.3GHz ~ 2.4GHz Module
Product Overview
Digi-Key Part Number ACPM-5040-BLK-ND
Copy   ACPM-5040-BLK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPM-5040-BLK

Copy   ACPM-5040-BLK
Description IC RF AMP 2.4GHZ MODULE
Copy   IC RF AMP 2.4GHZ MODULE
Detailed Description

RF Amplifier IC 2.3GHz ~ 2.4GHz Module

Copy   RF Amplifier IC  2.3GHz ~ 2.4GHz Module
Documents & Media
Datasheets ACPM-5040
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency 2.3GHz ~ 2.4GHz
P1dB -
Gain 27.7dB
Noise Figure -
RF Type -
Voltage - Supply 3.4V
Current - Supply 475mA
Test Frequency 2.3GHz ~ 2.4GHz
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

07:41:18 11/19/2018