USD
Favorite

ACPL-K376-500E Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched
Price & Procurement
2,003 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 $6.74
10 5.61800 $56.18
100 3.93260 $393.26
500 3.25844 $1,629.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4121-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.84780
  • Digi-Reel®  : 516-4121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,003 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 516-3449-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,388 - Immediate
  • Unit Price: $6.36000

ACPL-K376-500E

Datasheet
Digi-Key Part Number 516-4121-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACPL-K376-500E
Copy  
Description OPTOISO 5KV DARL 8-SO STRETCHED
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 6.3µs, 6.4µs
Rise / Fall Time (Typ) 24µs, 0.4µs
Input Type AC, DC
Output Type Darlington
Voltage - Output (Max) 20V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) -
Vce Saturation (Max) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.268", 6.81mm Width)
Supplier Device Package 8-SO Stretched
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACPL-K376-000E

OPTOISO 5KV DARL 8-SO STRETCHED

Broadcom Limited

$6.36000 Details

ACPL-K376-060E

OPTOISO 5KV DARL 8-SO STRETCHED

Broadcom Limited

$2.84780 Details
Additional Resources
Standard Package 1
Other Names 516-4121-1