USD
Favorite

ACPL-772L-000E Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Price & Procurement
503 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.66100 $36.61
100 2.56290 $256.29
500 2.12352 $1,061.76
1,000 1.94779 $1,947.79
2,500 1.86724 $4,668.09
5,000 1.83063 $9,153.13

Submit a request for quotation on quantities greater than those displayed.

ACPL-772L-000E

Datasheet
Digi-Key Part Number 516-2901-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACPL-772L-000E
Copy  
Description OPTOISO 3.75KV PUSH PULL 8DIP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type Logic
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 25MBd
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns
Rise / Fall Time (Typ) 9ns, 8ns
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-260L-000E

OPTOISO 3.75KV OPEN COLL 8DIP

Broadcom Limited

$3.04000 Details
Additional Resources
Standard Package 50
Other Names 516-2901
ACPL-772L-000E-ND