Add To Favorites
6N135-500E Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.37800 $13.78
100 0.84800 $84.80
500 0.72080 $360.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-4093-1-ND
Copy   516-4093-1-ND
Quantity Available 7,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6N135-500E

Copy   6N135-500E
Description OPTOISO 3.75KV TRANS W/BASE 8SMD
Copy   OPTOISO 3.75KV TRANS W/BASE 8SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SMD

Copy   Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SMD
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 7% @ 16mA
Current Transfer Ratio (Max) 50% @ 16mA
Turn On / Turn Off Time (Typ) 200ns, 1.3µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 20V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Base Part Number 6N135
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 516-4093-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4093-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.56560
  • Digi-Reel® ? : 516-4093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 516-4092-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,003 - Immediate
  • Unit Price: $1.62000

20:00:58 8/17/2019