Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 976-1344-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRH-35A1001-C-23

Description 1000 LM CLASS A WARM WHITE LED A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) H Series White, Warm Square

Documents & Media
Datasheets H6 Array
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series H Series
Packaging ? Tube ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 865 lm (Typ)
Current - Test 750mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.7V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 93
Viewing Angle 112°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.60mm
Light Emitting Surface (LES) 6.40mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 700
Other Names 976-1344

04:42:20 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
50 3.31260 $165.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback