Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 976-1343-ND
Quantity Available 499
Can ship immediately

Manufacturer Part Number


Description 1000 LM WARM WHITE LED ARRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) H Series White, Warm Square

Documents & Media
Datasheets H6 Array
Design Resources Development Tool Selector
Online Catalog H Series
Product Attributes Select All
Manufacturer Bridgelux
Series H Series
Packaging ? Tube ?
Part Status Last Time Buy
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 886 lm (Typ)
Current - Test 750mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.7V
Lumens/Watt @ Current - Test 67 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 90
Viewing Angle 112°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.60mm
Light Emitting Surface (LES) 6.40mm Diameter
Lens Type Flat
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names 976-1343

07:10:48 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
50 2.96260 $148.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback