Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 976-1347-ND
Quantity Available 260
Can ship immediately

Manufacturer Part Number


Description 3000 LM WARM WHITE LED ARRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) H Series White, Warm Square

Documents & Media
Datasheets H9 Array
Design Resources Development Tool Selector
Online Catalog H Series
Product Attributes Select All
Manufacturer Bridgelux
Series H Series
Packaging ? Tube ?
Part Status Last Time Buy
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2995 lm (Typ)
Current - Test 1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35.1V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 1.4A
CRI (Color Rendering Index) 80
Viewing Angle 112°
Features -
Size / Dimension 15.85mm L x 15.85mm W
Height 1.60mm
Light Emitting Surface (LES) 9.30mm Diameter
Lens Type Flat
Additional Resources
Standard Package ? 300
Other Names 976-1347

19:37:13 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 $6.31
50 6.11260 $305.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback