Add To Favorites
Product Overview
Digi-Key Part Number 976-1462-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRE-35G4000-B-73

Description LED COB V18 3500K SQUARE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V18 Array White, Warm Square

Documents & Media
Datasheets Gen7 V18 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 V18 Array Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Gen 7 V18 Array
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 3744 lm (Typ)
Current - Test 900mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34V
Lumens/Watt @ Current - Test 122 lm/W
Current - Max 1.8A
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 24.00mm L x 24.00mm W
Height 1.70mm
Light Emitting Surface (LES) 19.20mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 300
Other Names 976-1462

10:05:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
50 6.78240 $339.12
100 6.28000 $628.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback