Add To Favorites
BXRE-35G2000-B-73 LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
50 3.93120 $196.56
100 3.64000 $364.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 976-1461-ND
Copy   976-1461-ND
Quantity Available 204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXRE-35G2000-B-73

Copy   BXRE-35G2000-B-73
Description LED COB V13 3500K SQUARE
Copy   LED COB V13 3500K SQUARE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square
Documents & Media
Datasheets Gen7 V13 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 V13 Array Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Gen 7 V13 Array
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1873 lm (Typ)
Current - Test 450mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 33.9V
Lumens/Watt @ Current - Test 123 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.70mm
Light Emitting Surface (LES) 14.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 25
Other Names 976-1461

01:57:00 12/12/2018