Add To Favorites
Product Overview
Digi-Key Part Number 976-1382-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRE-35E2000-C-73

Description LED COB V13 3500K SQUARE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square

Documents & Media
Datasheets Gen7 V13 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 V13 Array Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Gen 7 V13 Array
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 3140 lm (Typ)
Current - Test 630mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 33.9V
Lumens/Watt @ Current - Test 147 lm/W
Current - Max 1.26A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.70mm
Light Emitting Surface (LES) 14.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 500
Other Names 976-1382

16:28:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
50 5.30280 $265.14
100 4.91000 $491.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback