Add To Favorites
BXRE-27E1000-B-23 LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
50 3.62840 $181.42
100 3.39000 $339.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 976-1289-ND
Copy   976-1289-ND
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXRE-27E1000-B-23

Copy   BXRE-27E1000-B-23
Description LED ARRAY 1000LM WARM WHITE COB
Copy   LED ARRAY 1000LM WARM WHITE COB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Documents & Media
Datasheets V10 Array DS42
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models Vero® 10.stp
Vero® 10.igs
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series V Series™
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1022 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 25.7V
Lumens/Watt @ Current - Test 114 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 15.80mm L x 15.80mm W
Height 1.70mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PLL2056SR33 - Khatod North America LLC | 1621-1197-ND DigiKey Electronics
  • PLL2056SR33
  • Khatod North America LLC
  • LENS CLR 75X160DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1197-ND
  • PLL2056SR77 - Khatod North America LLC | 1621-1201-ND DigiKey Electronics
  • PLL2056SR77
  • Khatod North America LLC
  • LENS CLEAR 60DEG SPOT SCREW
  • Unit Price $11.60000
  • 1621-1201-ND
  • PLL2056SR66 - Khatod North America LLC | 1621-1200-ND DigiKey Electronics
  • PLL2056SR66
  • Khatod North America LLC
  • LENS CLR 70X135DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1200-ND
  • PLL2056SR11 - Khatod North America LLC | 1621-1195-ND DigiKey Electronics
  • PLL2056SR11
  • Khatod North America LLC
  • LENS CLR 110X160DEG ELLIP SCREW
  • Unit Price $11.60000
  • 1621-1195-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 840
Other Names 976-1289

13:46:56 11/14/2018