Add To Favorites
BXRC-40G1000-B-73 LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Neutral Starboard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
50 3.33720 $166.86
100 3.09000 $309.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 976-1373-ND
Copy   976-1373-ND
Quantity Available 183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXRC-40G1000-B-73

Copy   BXRC-40G1000-B-73
Description LED COB VERO 10 4000K STARBOARD
Copy   LED COB VERO 10 4000K STARBOARD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Neutral Starboard

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Neutral Starboard
Documents & Media
Datasheets Gen7 Vero® 10 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 Vero® 10 Array Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Gen 7 Vero® 10 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1125 lm (Typ)
Current - Test 270mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34V
Lumens/Watt @ Current - Test 123 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 90
Viewing Angle -
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0688014227 - Molex, LLC | WM9593-ND DigiKey Electronics
  • 0688014227
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price $1.11000
  • WM9593-ND
  • 0688014085 - Molex, LLC | WM9595-ND DigiKey Electronics
  • 0688014085
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 12"
  • Unit Price $1.28000
  • WM9595-ND
  • 0688014229 - Molex, LLC | WM9599-ND DigiKey Electronics
  • 0688014229
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price $1.50000
  • WM9599-ND
  • 0688014146 - Molex, LLC | WM9591-ND DigiKey Electronics
  • 0688014146
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 6"
  • Unit Price $0.80000
  • WM9591-ND
Additional Resources
Standard Package ? 200
Other Names 976-1373

10:40:38 10/15/2018