Add To Favorites
Product Overview
Digi-Key Part Number 976-1427-ND
Quantity Available 190
Can ship immediately

Manufacturer Part Number


Description LED COB VERO 13 4000K ROUND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Neutral Round

Documents & Media
Datasheets Gen7 Vero® 13 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 Vero® 13 Array Series
Product Attributes Select All
Manufacturer Bridgelux
Series Gen 7 Vero® 13 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2265 lm (Typ)
Current - Test 450mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.1V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
Associated Product
Related Products
Additional Resources
Standard Package ? 100
Other Names 976-1427

22:53:46 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
50 5.06520 $253.26
100 4.71250 $471.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback