USD
Favorite

BXRC-35G10K0-B-72 LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Warm Round
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 23.85720 $1,192.86

Submit a request for quotation on quantities greater than those displayed.

BXRC-35G10K0-B-72

Datasheet
Digi-Key Part Number BXRC-35G10K0-B-72-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BXRC-35G10K0-B-72
Copy  
Description LED COB VERO 29 3500K ROUND
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Warm Round

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bridgelux
Series Gen 7 Vero® 29 Array
Packaging Tray 
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 2-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 12482lm (Typ)
Current - Test 1.8A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 50.7V
Lumens/Watt @ Current - Test 133 lm/W
Current - Max 3.6A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features With Connector
Size / Dimension 49.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 29.20mm Dia
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

0688014229

PICO-EZMATE HARNESS FOR VERO 18"

Molex

$1.43000 Details

0688014146

PICO-EZMATE HARNESS FOR VERO 6"

Molex

$0.80000 Details

0688014227

PICO-EZMATE HARNESS FOR VERO 18"

Molex

$1.11000 Details

0688014228

PICO-EZMATE HARNESS FOR VERO 18"

Molex

$1.38000 Details

0688014147

PICO-EZMATE HARNESS FOR VERO 12"

Molex

$0.93000 Details

0688014085

PICO-EZMATE HARNESS FOR VERO 12"

Molex

$1.28000 Details
Additional Resources
Standard Package 50