Add To Favorites
BXRC-30H2000-C-72-SE LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 13 Array White, Warm Round
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74000 $574.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BXRC-30H2000-C-72-SE-ND
Copy   BXRC-30H2000-C-72-SE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXRC-30H2000-C-72-SE

Copy   BXRC-30H2000-C-72-SE
Description VERO SE 13C WARM WHITE LED ARRAY
Copy   VERO SE 13C WARM WHITE LED ARRAY
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 13 Array White, Warm Round

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 13 Array White, Warm Round
Documents & Media
Datasheets Vero® SE 13 Array
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Vero® SE 13 Array
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2309 lm (Typ)
Current - Test 630mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 33.9V
Lumens/Watt @ Current - Test 108 lm/W
Current - Max 1.26A
CRI (Color Rendering Index) 97 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 3.60mm
Light Emitting Surface (LES) 13.40mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Associated Product
Additional Resources
Standard Package ? 100

19:40:52 12/16/2018