Add To Favorites
Product Overview
Digi-Key Part Number 976-1402-ND
Quantity Available 407
Can ship immediately

Manufacturer Part Number


Description LED COB VERO 18 3000K ROUND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Warm Round

Documents & Media
Datasheets Gen7 Vero® 18 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 Vero® 18 Array Series
Product Attributes Select All
Manufacturer Bridgelux
Series Gen 7 Vero® 18 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 4394 lm (Typ)
Current - Test 900mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.1V
Lumens/Watt @ Current - Test 143 lm/W
Current - Max 1.8A
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1402

18:44:00 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.84000 $8.84
50 8.52120 $426.06
100 7.89000 $789.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback