Add To Favorites
Product Overview
Digi-Key Part Number 976-1249-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-27H4000-F-23

Description LED ARRAY 4000LM WARM WHITE COB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Ultra Vero® 18 White, Warm Round

Documents & Media
Datasheets Vero Decor Array Series Data Sheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product VERO Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Décor Series™ Ultra Vero® 18
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2093 lm (Typ)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 28.8V
Lumens/Watt @ Current - Test 69 lm/W
Current - Max 3A
CRI (Color Rendering Index) 97 (Typ)
Viewing Angle 120°
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0688014229 - Molex, LLC | WM9599-ND DigiKey Electronics
  • 0688014229
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price $1.43000
  • WM9599-ND
  • 0688014146 - Molex, LLC | WM9591-ND DigiKey Electronics
  • 0688014146
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 6"
  • Unit Price $0.76000
  • WM9591-ND
  • 0688014085 - Molex, LLC | WM9595-ND DigiKey Electronics
  • 0688014085
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 12"
  • Unit Price $1.22000
  • WM9595-ND
  • 0688014227 - Molex, LLC | WM9593-ND DigiKey Electronics
  • 0688014227
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price $1.06000
  • WM9593-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1249

17:39:34 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.50000 $17.50
50 16.87520 $843.76
100 15.62510 $1,562.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback