Add To Favorites
BXRC-27G1000-B-23 LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
50 4.24380 $212.19
100 3.97680 $397.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 976-1243-ND
Copy   976-1243-ND
Quantity Available 1,031
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXRC-27G1000-B-23

Copy   BXRC-27G1000-B-23
Description LED ARRAY 1000LM WARM WHITE COB
Copy   LED ARRAY 1000LM WARM WHITE COB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Vero® 10 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 809 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 25.7V
Lumens/Watt @ Current - Test 90 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0688014229 - Molex, LLC | WM9599-ND DigiKey Electronics
  • 0688014229
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price $1.50000
  • WM9599-ND
  • 0688014146 - Molex, LLC | WM9591-ND DigiKey Electronics
  • 0688014146
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 6"
  • Unit Price $0.80000
  • WM9591-ND
  • 0688014227 - Molex, LLC | WM9593-ND DigiKey Electronics
  • 0688014227
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price $1.11000
  • WM9593-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1243

12:53:02 1/19/2019