Add To Favorites
Product Overview
Digi-Key Part Number 976-1385-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-27E1000-C-73

Description LED COB VERO 10 2700K STARBOARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard

Documents & Media
Datasheets Gen7 Vero® 10 Array Series
Design Resources Development Tool Selector
Online Catalog Gen 7 Vero® 10 Array Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Gen 7 Vero® 10 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1617 lm (Typ)
Current - Test 360mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34V
Lumens/Watt @ Current - Test 132 lm/W
Current - Max 720mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1385

03:49:34 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
50 4.14720 $207.36
100 3.86250 $386.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback