• Obsolete item.
Product Overview
Digi-Key Part Number 976-1489-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXIR-85090AA-0900

Description EMITTER IR 850NM SMD
Detailed Description

Infrared (IR) Emitter 850nm 1.9V 1.5A 310mW/sr @ 1A 90° 3-SMD, No Lead

Documents & Media
Datasheets IR 3535 1.0W Series
Featured Product BXIR-8509/8512 IR Emitters
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Infrared (IR)
Current - DC Forward (If) (Max) 1.5A
Radiant Intensity (Ie) Min @ If 310mW/sr @ 1A
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.9V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 976-1489-1

03:03:28 7/21/2018

Send Feedback