USD
Favorite

BXEP-50E-163-18A-00-00-0 LED Lighting 5050 White, Cool 5000K 18.1V 160mA 116° 2020 (5050 Metric)
Price & Procurement
535 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.71800 $7.18
100 0.46190 $46.19
500 0.39004 $195.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 976-1631-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.29325
  • Digi-Reel®  : 976-1631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
  • Unit Price: Digi-Reel®

BXEP-50E-163-18A-00-00-0

Datasheet
Digi-Key Part Number 976-1631-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BXEP-50E-163-18A-00-00-0
Copy  
Description LED COOL WHITE 5000K SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting 5050 White, Cool 5000K 18.1V 160mA 116° 2020 (5050 Metric)

Copy  
Documents & Media
Datasheets SMD 5050 3W 18V
Featured Product SMD LED Products
Online Catalog 5050 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bridgelux
Series 5050
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 378lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 160mA
Voltage - Forward (Vf) (Typ) 18.1V
Lumens/Watt @ Current - Test 130 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 116°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package 5050
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 3.3°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

CA16372_HB-SQ-WWW

LENS CLR 75-85DEG WIDE ADHESIVE

Ledil

$3.34000 Details

CS16511_HB-IP-2X6-G2-W

LENS CLEAR 58-66DEG WIDE SCREW

Ledil

$10.94000 Details

CS16593_HB-IP-2X6-G2-WWW

LENS CLEAR 85-93DEG WIDE SCREW

Ledil

$10.94000 Details

CS15671_STRADA-IP-2X6-DWC-B

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$10.94000 Details

C16373_SITARA-T1-A

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

$2.11000 Details
You May Also Be Interested In

MB4S

BRIDGE RECT 1P 400V 500MA 4SOIC

ON Semiconductor

$0.46000 Details

2187

LAMP INCAN RT-1.75 WIRE TERM 28V

Visual Communications Company - VCC

$0.88000 Details
Additional Resources
Standard Package 1
Other Names 976-1631-1