BXEN-27E-11M-3A-00-0-0 LED Lighting 2835 White, Warm 2700K 3V 150mA 120° 1113 (2835 Metric)
Product Overview
Digi-Key Part Number 976-1612-1-ND
Copy   976-1612-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXEN-27E-11M-3A-00-0-0

Copy   BXEN-27E-11M-3A-00-0-0
Description LED WARM WHITE 2700K SMD
Copy   LED WARM WHITE 2700K SMD
Detailed Description

LED Lighting 2835 White, Warm 2700K 3V 150mA 120° 1113 (2835 Metric)

Copy   LED Lighting 2835 White, Warm 2700K 3V 150mA 120° 1113 (2835 Metric)
Documents & Media
Datasheets SMD 2835 0.5W 3V
PCN Obsolescence/ EOL Mult Device EOL 21/Apr/2017
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series 2835
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test 50 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm)
Height - Seated (Max) 0.026" (0.65mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 1
Other Names 976-1612-1

21:17:02 9/21/2018