BXEM-30E-21H-3A-00-0-0 LED Lighting Gen2 White, Warm 3000K 3V 300mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number 976-1603-1-ND
Copy   976-1603-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BXEM-30E-21H-3A-00-0-0

Copy   BXEM-30E-21H-3A-00-0-0
Description LED WARM WHITE 3000K SMD
Copy   LED WARM WHITE 3000K SMD
Detailed Description

LED Lighting Gen2 White, Warm 3000K 3V 300mA 120° 1212 (3030 Metric)

Copy   LED Lighting Gen2 White, Warm 3000K 3V 300mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets Gen2 SMD 3030 Series
Product Attributes Select All
Categories
Manufacturer Bridgelux
Series Gen2
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 105 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 300mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) 80
Current - Max 400mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.024" (0.62mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 976-1603-1

04:20:34 9/25/2018