Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WS3M15R0J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WS3M15R0J

Description RES 15 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Documents & Media
Datasheets WS Series Datasheet
WS Series Bulletin
Mfg CAD Models WS Series.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series WS
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:16:56 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.11411 $570.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback