Add To Favorites
TISP4290L3AJR-S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54700 $5.47
25 0.48280 $12.07
100 0.41850 $41.85
250 0.36696 $91.74
500 0.31544 $157.72
1,000 0.25107 $251.07
2,500 0.23175 $579.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TISP4290L3AJR-SCT-ND
Copy   TISP4290L3AJR-SCT-ND
Quantity Available 3,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TISP4290L3AJR-S

Copy   TISP4290L3AJR-S
Description THYRISTOR 230V 100A DO214AC
Copy   THYRISTOR 230V 100A DO214AC
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TISP4xxxL3AJ Series
2D Drawings MSLPT5252AL3TR.dxf
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Online Catalog TISP4xxxL3 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 290V
Voltage - Off State 230V
Current - Peak Pulse (8/20µs) 100A
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 600mA
Number of Elements 1
Capacitance 17pF
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names TISP4290L3AJR-SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4290L3AJR-STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21250
  • Digi-Reel® ? : TISP4290L3AJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,989 - Immediate
  • Unit Price: Digi-Reel®

21:47:16 11/15/2018