Add To Favorites
TISP4030L1AJR-S 15V Off-State 120A Ipp TVS Thyristor DO-214AC, SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38600 $3.86
25 0.36040 $9.01
100 0.28840 $28.84
250 0.26780 $66.95
500 0.22660 $113.30
1,000 0.17510 $175.10
2,500 0.15965 $399.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TISP4030L1AJR-SCT-ND
Copy   TISP4030L1AJR-SCT-ND
Quantity Available 8,009
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TISP4030L1AJR-S

Copy   TISP4030L1AJR-S
Description THYRISTOR 15V 120A DO214AC
Copy   THYRISTOR 15V 120A DO214AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15V Off-State 120A Ipp TVS Thyristor DO-214AC, SMA

Copy   15V Off-State 120A Ipp TVS Thyristor DO-214AC, SMA
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 30V
Voltage - Off State 15V
Current - Peak Pulse (8/20µs) 120A
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 29pF
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Base Part Number TISP4030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • TISP4015L1AJR-S - Bourns Inc. | TISP4015L1AJR-SCT-ND DigiKey Electronics
  • TISP4015L1AJR-S
  • Bourns Inc.
  • THYRISTOR 8V 120A DO214AC
  • Unit Price $0.47000
  • TISP4015L1AJR-SCT-ND
Additional Resources
Standard Package ? 1
Other Names TISP4030L1AJR-SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4030L1AJR-STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14500
  • Digi-Reel® ? : TISP4030L1AJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,009 - Immediate
  • Unit Price: Digi-Reel®

22:38:14 8/18/2019