USD
Favorite

Price & Procurement
145,360 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.25200 $2.52
25 0.22760 $5.69
50 0.21700 $10.85
100 0.21000 $21.00
250 0.19600 $49.00
500 0.17850 $89.25
1,000 0.16100 $161.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC33X-103ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 142,500 - Immediate
  • Unit Price: $0.14700
  • Cut Tape (CT)  : TC33X-103ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,360 - Immediate
  • Unit Price: $0.26000
  • Tape & Reel (TR)  : TC33X-2-103G-ND
  • Minimum Quantity: 9,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.12600

TC33X-2-103E

Datasheet
Digi-Key Part Number TC33X-103EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC33X-2-103E
Copy  
Description TRIMMER 10K OHM 0.1W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets TC33 Series
Design Resources Available In the Digi-Key KiCad Library
Mfg CAD Models TC-33X-2.stp
PCN Assembly/Origin Manufacturing Location 11/Sep/2017
HTML Datasheet TC33 Series
EDA / CAD Models TC33X-2-103E by SnapEDA
Online Catalog Trimpot® TC33 - Open Frame Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® TC33 - Open Frame
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.150" x 0.142" Face x 0.047" H (3.80mm x 3.60mm x 1.20mm)
Base Part Number TC33X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-815

KIT POT TRIMMER 10-100K OHM 90PC

Bourns Inc.

$36.31000 Details
You May Also Be Interested In

TC33X-2-503E

TRIMMER 50K OHM 0.1W J LEAD TOP

Bourns Inc.

$0.26000 Details

TC33X-2-104E

TRIMMER 100K OHM 0.1W J LEAD TOP

Bourns Inc.

$0.26000 Details

TC33X-2-502E

TRIMMER 5K OHM 0.1W J LEAD TOP

Bourns Inc.

$0.26000 Details

A4988SETTR-T

IC MTR DRVR BIPOLAR 3-5.5V 28QFN

Allegro MicroSystems

$3.02000 Details

TC33X-2-102E

TRIMMER 1K OHM 0.1W J LEAD TOP

Bourns Inc.

$0.26000 Details

PT10LV10-103A2020-S

POT 10K OHM LINEAR

Amphenol Piher Sensing Systems

$0.47000 Details
Additional Resources
Standard Package 1
Other Names TC33X-103EDKR