Add To Favorites
SRU8043-3R9Y 3.9µH Shielded Wirewound Inductor 4.8A 14.6mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.89700 $8.97
100 0.64860 $64.86
500 0.49680 $248.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU8043-3R9YCT-ND
Copy   SRU8043-3R9YCT-ND
Quantity Available 2,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU8043-3R9Y

Copy   SRU8043-3R9Y
Description FIXED IND 3.9UH 4.8A 14.6 MOHM
Copy   FIXED IND 3.9UH 4.8A 14.6 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.9µH Shielded Wirewound Inductor 4.8A 14.6mOhm Nonstandard

Copy   3.9µH Shielded Wirewound Inductor 4.8A 14.6mOhm Nonstandard
Documents & Media
Datasheets SRU8043 Series
Environmental Information SRU8043 Material Declaration
Mfg CAD Models SRU8043.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU8043
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±30%
Current Rating (Amps) 4.8A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 14.6mOhm
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Base Part Number SRU8043
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU8043-3R9YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU8043-3R9YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.40800
  • Digi-Reel® ? : SRU8043-3R9YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,790 - Immediate
  • Unit Price: Digi-Reel®

18:30:47 8/18/2019