Add To Favorites
Product Overview
Digi-Key Part Number SRU6025A-151YCT-ND
Quantity Available 333
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU6025A-151Y

Description FIXED IND 150UH 540MA 770 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 540mA 770 mOhm Max Nonstandard

Documents & Media
Datasheets SRU6025A Series
Mfg CAD Models SRU6025A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU6025A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±30%
Current Rating 540mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 770 mOhm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU6025A-151YCT

01:37:30 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.87500 $8.75
100 0.63240 $63.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU6025A-151YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $0.42120
  • Digi-Reel® ? : SRU6025A-151YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback