Add To Favorites
Product Overview
Digi-Key Part Number SRU6025-4R7YCT-ND
Quantity Available 1,493
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU6025-4R7Y

Description FIXED IND 4.7UH 2.7A 35 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 2.7A 35 mOhm Max Nonstandard

Documents & Media
Datasheets SRU6025 Series
Environmental Information SRU6025 Series Material Declaration
Mfg CAD Models SRU6025.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU6025
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 2.7A
Current - Saturation 1.55A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq 8 @ 7.96MHz
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU6025-4R7YCT

18:08:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.74000 $7.40
100 0.53510 $53.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU6025-4R7YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.41580
  • Digi-Reel® ? : SRU6025-4R7YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback