Add To Favorites
SRU6025-151Y 150µH Shielded Wirewound Inductor 540mA 770 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.82200 $8.22
100 0.59460 $59.46
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU6025-151YCT-ND
Copy   SRU6025-151YCT-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU6025-151Y

Copy   SRU6025-151Y
Description FIXED IND 150UH 540MA 770 MOHM
Copy   FIXED IND 150UH 540MA 770 MOHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 540mA 770 mOhm Max Nonstandard

Copy   150µH Shielded Wirewound Inductor 540mA 770 mOhm Max Nonstandard
Documents & Media
Datasheets SRU6025 Series
Environmental Information SRU6025 Series Material Declaration
Mfg CAD Models SRU6025.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU6025
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±30%
Current Rating 540mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 770 mOhm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU6025-151YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU6025-151YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.46200
  • Digi-Reel® ? : SRU6025-151YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Digi-Reel®

20:19:22 12/10/2018